Filter Your Search
1 - 2 of 2 results
|
AMEL20-5N5DMAZ
Aimtec
|
$32.5717 | Yes | Yes | Obsolete | 110 V | 5 V | 264 V | 90 V | 4.9 V | 5.1 V | 2 | NO | NO | ALSO OPERATES IN 120 TO 370VDC; ADDITIONAL -5V OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 14 W | R-XDMA-P5 | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 30.86 mm | 56.46 mm | 25.6 mm | AIMTEC INC | , | compliant | EAR99 | ||
|
AMEL20-5N5DMAZ-ST
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 115 V | 5 V | 264 V | 90 V | 4.9 V | 5.1 V | 2 | NO | NO | ALSO HAS OUTPUT VOLTAGE-NOM= -5V | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 14 W | R-PXFM-X6 | 40 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | AIMTEC INC | , | compliant | EAR99 |