Parametric results for: ame8520aeevefe29 under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ame8520aeevefe29
Select parts from the table below to compare.
Compare
Compare
AME8520AEEVEFE29L
Analog Microelectronic Inc (AME)
Check for Price Contact Manufacturer 1 V 5.5 V +2.93V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G5 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.25 mm AME INC SOT LSSOP, 5 compliant EAR99 8542.39.00.01
AME8520AEEVEFE29
Analog Microelectronic Inc (AME)
Check for Price Contact Manufacturer 1 V 5.5 V +2.93V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G5 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.35 mm AME INC SOT LSSOP, 5 compliant EAR99 8542.39.00.01
AME8520AEEVEFE29Y
Analog Microelectronic Inc (AME)
Check for Price Yes Yes Contact Manufacturer 1 V 5.5 V +2.93V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G5 e3 85 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.25 mm AME INC SOT LSSOP, 5 compliant EAR99 8542.39.00.01
AME8520AEEVEFE29Z
Analog Microelectronic Inc (AME)
Check for Price Yes Yes Contact Manufacturer 1 V 5.5 V +2.93V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G5 e3 85 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.35 mm AME INC SOT LSSOP, 5 compliant EAR99 8542.39.00.01