Parametric results for: ame4012dcjzst under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ame4012dcjzst
Select parts from the table below to compare.
Compare
Compare
AME40-12DCJZ-STD
Aimtec
Check for Price Yes Active 115 V 12 V 264 V 85 V 11.76 V 12.24 V 2 NO NO ALSO AVAILABLE WITH -12V OUTPUT;ALSO AVAILABLE WITH 100 TO 370 DC INPUT VOLATGE AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 39.84 W R-PXFM-X8 50 °C -30 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED AIMTEC INC PACKAGE-8 compliant EAR99
AME40-12DCJZ-ST
Aimtec
Check for Price Yes Yes Obsolete 115 V 12 V 264 V 85 V 11.76 V 12.24 V 2 NO NO ALSO AVAILABLE WITH -12V OUTPUT;ALSO AVAILABLE WITH 100 TO 370 DC INPUT VOLATGE AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 39.84 W R-PXFM-X8 50 °C -30 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED AIMTEC INC PACKAGE-8 compliant EAR99