Filter Your Search
1 - 8 of 8 results
|
AME05-5S
Aimtec
|
Check for Price | No | Obsolete | 115 V | 5 V | 260 V | 90 V | 4.9 V | 5.1 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 4.8 W | R-PDMA-P6 | Not Qualified | 50 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | MODULE,6LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 45 mm | 55 mm | 20.5 mm | AIMTEC INC | , MODULE,6LEAD,1.8 | compliant | EAR99 | |||
|
AME05-12D
Aimtec
|
Check for Price | No | Obsolete | 115 V | 12 V | 260 V | 90 V | 11.76 V | 12.24 V | 2 | NO | NO | ALSO OPERTAES WITH -12 OUTPUT VOLATGE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | R-PDMA-P6 | Not Qualified | 50 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | MODULE,6LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 45 mm | 55 mm | 20.5 mm | AIMTEC INC | , MODULE,6LEAD,1.8 | compliant | EAR99 | ||
|
AME05-12S
Aimtec
|
Check for Price | No | Obsolete | 115 V | 12 V | 260 V | 90 V | 11.76 V | 12.24 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | R-PDMA-P6 | Not Qualified | 50 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | MODULE,6LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 45 mm | 55 mm | 20.5 mm | AIMTEC INC | , MODULE,6LEAD,1.8 | compliant | EAR99 | |||
|
AME05-15S
Aimtec
|
Check for Price | No | Obsolete | 115 V | 15 V | 260 V | 90 V | 14.7 V | 15.3 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | R-PDMA-P6 | Not Qualified | 50 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | MODULE,6LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 45 mm | 55 mm | 20.5 mm | AIMTEC INC | , MODULE,6LEAD,1.8 | compliant | EAR99 | |||
|
AME05-15D
Aimtec
|
Check for Price | No | Obsolete | 115 V | 15 V | 260 V | 90 V | 14.7 V | 15.3 V | 2 | NO | NO | ALSO OPERTAES WITH -15 OUTPUT VOLATGE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 4.8 W | R-PDMA-P6 | Not Qualified | 50 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | MODULE,6LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 45 mm | 55 mm | 20.5 mm | AIMTEC INC | , MODULE,6LEAD,1.8 | compliant | EAR99 | ||
|
AME05-5D
Aimtec
|
Check for Price | No | Obsolete | 115 V | 5 V | 260 V | 90 V | 4.9 V | 5.1 V | 2 | NO | NO | ALSO OPERTAES WITH -5 OUTPUT VOLATGE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | R-PDMA-P6 | Not Qualified | 50 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | MODULE,6LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 45 mm | 55 mm | 20.5 mm | AIMTEC INC | , MODULE,6LEAD,1.8 | compliant | EAR99 | ||
|
AME05-24S
Aimtec
|
Check for Price | No | Obsolete | 115 V | 24 V | 260 V | 90 V | 23.52 V | 24.48 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | R-PDMA-P6 | Not Qualified | 50 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | MODULE,6LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 45 mm | 55 mm | 20.5 mm | AIMTEC INC | , MODULE,6LEAD,1.8 | compliant | EAR99 | |||
|
AME05-3.3S
Aimtec
|
Check for Price | No | Obsolete | 115 V | 3.3 V | 260 V | 90 V | 3.234 V | 3.366 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | R-PDMA-P6 | Not Qualified | 50 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | MODULE,6LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 45 mm | 55 mm | 20.5 mm | AIMTEC INC | , MODULE,6LEAD,1.8 | compliant | EAR99 |