Filter Your Search
1 - 1 of 1 results
|
AMD-K6-2/233AFR
AMD
|
Check for Price | No | Obsolete | 32 | 233 MHz | 64 | 32 | 233 MHz | NO | 2.2 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FLOATING POINT | NO | YES | 2.3 V | 2.1 V | COMMERCIAL | S-CPGA-P321 | Not Qualified | e0 | 70 °C | 321 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA321,37X37 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.63 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, SPGA321,37X37 | 321 | unknown | 3A991.A.2 | 8542.31.00.01 |