Filter Your Search
1 - 8 of 8 results
|
AMCK-67142V-45SHXXX:D
Temic Semiconductors
|
Check for Price | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | MULTI-PORT SRAM | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-CDIP-T48 | Not Qualified | 125 °C | -40 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||
|
AMCK-67142V-45:D
Temic Semiconductors
|
Check for Price | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | MULTI-PORT SRAM | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-CDIP-T48 | Not Qualified | 125 °C | -40 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||
|
AMCK-67142V-45
Temic Semiconductors
|
Check for Price | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 µA | 2 V | 150 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-CDIP-T48 | Not Qualified | e0 | 125 °C | -40 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||
|
AMCK-67142V-45SHXXX:D
Atmel Corporation
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | MULTI-PORT SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-CDIP-T48 | Not Qualified | 125 °C | -40 °C | MIL-STD-883 Class B (Modified) | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 61.02 mm | 15.24 mm | ATMEL CORP | unknown | DIP | DIP, | 48 | EAR99 | 8542.32.00.41 | |||||||||||||
|
AMCK-67142V-45SHXXX
Atmel Corporation
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | MULTI-PORT SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-CDIP-T48 | Not Qualified | 125 °C | -40 °C | MIL-STD-883 Class B (Modified) | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 61.02 mm | 15.24 mm | ATMEL CORP | unknown | DIP | DIP, | 48 | EAR99 | 8542.32.00.41 | |||||||||||||
|
AMCK-67142V-45
Matra MHS
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | MULTI-PORT SRAM | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-CDIP-T48 | Not Qualified | 125 °C | -40 °C | MIL-STD-883 Class B (Modified) | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MATRA MHS | unknown | , | EAR99 | 8542.32.00.41 | |||||||||||||||
|
AMCK-67142V-45SHXXX
Matra MHS
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | MULTI-PORT SRAM | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-CDIP-T48 | Not Qualified | 125 °C | -40 °C | MIL-STD-883 Class B (Modified) | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MATRA MHS | unknown | , | EAR99 | 8542.32.00.41 | |||||||||||||||
|
AMCK-67142V-45SHXXX
Temic Semiconductors
|
Check for Price | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | MULTI-PORT SRAM | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-CDIP-T48 | Not Qualified | 125 °C | -40 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown |