Filter Your Search
1 - 1 of 1 results
|
AMC26DRAS-S734
Sullins Connector Solutions
|
Check for Price | Yes | Active | 52 | 2 | 3 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e4 | UL | -65 °C | 150 °C | HOLE .125 DIA.TYP | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | 30u inch | SOLDER | 0.33 inch | 0.637 inch | 3.475 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |