Filter Your Search
1 - 2 of 2 results
|
AMC004CFLKA-150
AMD
|
Check for Price | Transferred | 33.5544 Mbit | 8 | 64K | 4MX8 | 5 V | 150 ns | FLASH CARD | 100K WRITE/ERASE CYCLES MIN | 8 | YES | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 1.3 mA | 130 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | YES | NOR TYPE | HARDWARE | X-XXMA-X68 | Not Qualified | 70 °C | 68 | UNSPECIFIED | CARD68 | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ADVANCED MICRO DEVICES INC | , CARD68 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
AMC004CFLKA-150
Spansion
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 5 V | 150 ns | FLASH CARD | 100K WRITE/ERASE CYCLES MIN | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.25 V | 4.75 V | CMOS | COMMERCIAL | NOR TYPE | X-XXMA-X68 | Not Qualified | e0 | 70 °C | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | SPANSION INC | compliant | EAR99 | 8542.32.00.51 |