Parametric results for: am99c64145lcb under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: am99c64145lcb
Select parts from the table below to compare.
Compare
Compare
AM99C641-45LCB
AMD
Check for Price No No Obsolete 65.536 kbit 1 64KX1 5 V 45 ns STANDARD SRAM AUTOMATIC POWER-DOWN SEPARATE 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE NO PARALLEL 15 mA 2 V 100 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CQCC-N22 Not Qualified e0 70 °C 22 CERAMIC, METAL-SEALED COFIRED QCCN LCC22,.3X.5 RECTANGULAR CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 12.446 mm 7.4295 mm ADVANCED MICRO DEVICES INC LCC QCCN, LCC22,.3X.5 22 unknown EAR99 8542.32.00.41