Filter Your Search
1 - 6 of 6 results
|
AM9519APC
AMD
|
Check for Price | No | Obsolete | 9080A; 8080A | 8 | 2 MHz | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 37.084 mm | ADVANCED MICRO DEVICES INC | DIP | PLASTIC, DIP-28 | 28 | unknown | 8542.31.00.01 | |||||
|
AM9519APCTB
AMD
|
Check for Price | No | Obsolete | 8 | NO | 5 V | INTERRUPT CONTROLLER | MOS | 8 | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||||
|
AM9519APC
Rochester Electronics LLC
|
Check for Price | No | Active | 9080A; 8080A | 8 | NO | 5 V | INTERRUPT CONTROLLER | MOS | 8 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 37.084 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-28 | unknown | 8542.31.00.01 | |||||||||||
|
AM9519APCT
AMD
|
Check for Price | No | Obsolete | NO | 5 V | INTERRUPT CONTROLLER | MOS | 5 V | 125 mA | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP28,.6 | unknown | ||||||||||||||||
|
AM9519APC-T
AMD
|
Check for Price | No | Obsolete | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.31.00.01 | ||||||||||
|
AM9519APCB
AMD
|
Check for Price | No | Obsolete | 8 | NO | 5 V | INTERRUPT CONTROLLER | MOS | 8 | 145 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.461 mm | 15.24 mm | 37.1094 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.31.00.01 |