Filter Your Search
1 - 5 of 5 results
|
AM93425PCTB
AMD
|
Check for Price | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 5 V | 45 ns | STANDARD SRAM | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 125 µA | TTL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
AM93425PCT
AMD
|
Check for Price | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 5 V | 45 ns | STANDARD SRAM | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 125 µA | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
AM93425PC
AMD
|
Check for Price | No | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 5 V | 45 ns | STANDARD SRAM | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 125 µA | 5.25 V | 4.75 V | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.05 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | DIP | 16 | ||
|
AM93425PCB
AMD
|
Check for Price | No | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 5 V | 45 ns | STANDARD SRAM | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 125 µA | 5.25 V | 4.75 V | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.05 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | DIP | 16 | ||
|
AM93425PC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 1.024 kbit | 1 | 1KX1 | 5 V | 45 ns | STANDARD SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | TTL | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.05 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.41 |