Filter Your Search
1 - 6 of 6 results
|
AM9114EPCB
Msis Semiconductor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 200 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 70 µA | MOS | COMMERCIAL | R-PDIP-T18 | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MSIS SEMICONDUCTOR INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
AM9114EPC
AMD
|
Check for Price | No | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 200 ns | STANDARD SRAM | COMMON | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.987 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | DIP | 18 | |||
|
AM9114EPCT
AMD
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 200 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
AM9114EPCB
AMD
|
Check for Price | No | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 200 ns | STANDARD SRAM | COMMON | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.987 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | DIP | 18 | |||
|
AM9114EPC
Msis Semiconductor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 200 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 70 µA | MOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MSIS SEMICONDUCTOR INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
AM9114EPCTB
AMD
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 200 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-PDIP-T18 | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 |