Parametric results for: am80526jc under Display Controllers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: am80526jc
Select parts from the table below to compare.
Compare
Compare
AM8052-6JC/50
AMD
Check for Price No Obsolete YES 5 V MOS COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD ADVANCED MICRO DEVICES INC QCCJ, LDCC68,1.0SQ unknown 8542.31.00.01
AM8052-6JC
AMD
Check for Price No Obsolete 68000; 8086; Z8000 16 16 6 MHz YES 5 V DISPLAY CONTROLLER, CRT CHARACTER DISPLAY CMOS 500 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 24.2062 mm 24.2062 mm ADVANCED MICRO DEVICES INC QCCJ, LDCC68,1.0SQ compliant 8542.31.00.01 LCC 68
AM8052-6JC
Rochester Electronics LLC
Check for Price No No Active 68000; 8086; Z8000 16 16 6 MHz YES 5 V DISPLAY CONTROLLER, CRT CHARACTER DISPLAY 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 COMMERCIAL e0 70 °C NOT SPECIFIED NOT SPECIFIED 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 24.2062 mm 24.2062 mm ROCHESTER ELECTRONICS LLC PLASTIC, LCC-68 unknown LCC 68
AM8052-6JC/60
AMD
Check for Price No Obsolete YES 5 V MOS COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD ADVANCED MICRO DEVICES INC QCCJ, LDCC68,1.0SQ compliant 8542.31.00.01
AM8052-6JC/40
AMD
Check for Price No Obsolete YES 5 V MOS COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD ADVANCED MICRO DEVICES INC QCCJ, LDCC68,1.0SQ compliant 8542.31.00.01