Filter Your Search
1 - 3 of 3 results
|
AM7910PCB
AMD
|
Check for Price | No | Obsolete | 5 V | MOS | MODEM | -5 V | 140 mA | COMMERCIAL | R-PDIP-T28 | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP28,.6 | unknown | 8542.39.00.01 | |||||||||||
|
AM7910PC
Legerity
|
Check for Price | Obsolete | 5 V | 1 Mbps | MODEM | HALF DUPLEX; FULL DUPLEX | -5 V | 1 | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 37.084 mm | 5.715 mm | LEGERITY INC | PLASTIC, DIP-28 | unknown | 8542.39.00.01 | DIP | 28 | ||||||||
|
AM7910PC
AMD
|
Check for Price | No | Transferred | 5 V | MOS | 1 Mbps | MODEM | HALF DUPLEX; FULL DUPLEX | -5 V | 1 | 140 µA | COMMERCIAL | R-PDIP-T28 | e0 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 37.084 mm | ADVANCED MICRO DEVICES INC | PLASTIC, DIP-28 | unknown | 8542.39.00.01 | DIP | 28 |