Filter Your Search
1 - 2 of 2 results
|
AM6G-0512DZ
Aimtec
|
$17.3410 | Yes | Yes | Active | 5 V | 12 V | 9 V | 4.5 V | 11.88 V | 12.12 V | 2 | NO | NO | -12V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 6 W | R-PSMA-T7 | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.85 mm | 11.17 mm | AIMTEC INC | Module-7 | compliant | EAR99 | ||
|
AM6G-0512DH30Z
Aimtec
|
$17.3410 | Yes | Yes | Active | 5 V | 12 V | 9 V | 4.5 V | 11.88 V | 12.12 V | 2 | NO | NO | -12V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 6 W | R-PSMA-T7 | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.85 mm | 11.17 mm | AIMTEC INC | Module-7 | compliant | EAR99 |