Parametric results for: am4k-67130l-45 under SRAMs

Filter Your Search

1 - 10 of 12 results

|
Manufacturer Part Number: am4k67130l45
Select parts from the table below to compare.
Compare
Compare
AM4K-67130L-45SHXXX:D
Temic Semiconductors
Check for Price Transferred 8.192 kbit 8 1KX8 5 V 45 ns MULTI-PORT SRAM 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS AUTOMOTIVE S-CQCC-N48 Not Qualified 125 °C -40 °C 48 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES NO LEAD QUAD TEMIC SEMICONDUCTORS unknown
AM4K-67130L-45
Matra MHS
Check for Price Obsolete 8.192 kbit 8 1KX8 5 V 45 ns MULTI-PORT SRAM INTERRUPT FLAG; ARBITER 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS AUTOMOTIVE S-CQCC-N48 Not Qualified 125 °C -40 °C MIL-STD-883 Class B (Modified) 48 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES NO LEAD QUAD MATRA MHS unknown , EAR99 8542.32.00.41
AM4K-67130L-45:D
Atmel Corporation
Check for Price Obsolete 8.192 kbit 8 1KX8 5 V 45 ns MULTI-PORT SRAM 1 1000 1.024 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS AUTOMOTIVE S-CQCC-N48 Not Qualified 125 °C -40 °C 48 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES NO LEAD 1.02 mm QUAD 2.26 mm 14.315 mm 14.315 mm ATMEL CORP unknown QCCN, EAR99 8542.32.00.41 LCC 48
AM4K-67130L-45:RD
Temic Semiconductors
Check for Price Transferred 8.192 kbit 8 1KX8 5 V 45 ns MULTI-PORT SRAM 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS AUTOMOTIVE S-CQCC-N48 Not Qualified 125 °C -40 °C 48 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES NO LEAD QUAD TEMIC SEMICONDUCTORS unknown
AM4K-67130L-45
Temic Semiconductors
Check for Price No Transferred 8.192 kbit 8 1KX8 5 V 45 ns MULTI-PORT SRAM COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 mA 2 V 170 µA 5.5 V 4.5 V CMOS AUTOMOTIVE S-CQCC-N48 Not Qualified e0 125 °C -40 °C 48 CERAMIC, METAL-SEALED COFIRED QCCN LCC48,.56SQ,40 SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1 mm QUAD TEMIC SEMICONDUCTORS unknown
AM4K-67130L-45SHXXX
Temic Semiconductors
Check for Price Transferred 8.192 kbit 8 1KX8 5 V 45 ns MULTI-PORT SRAM 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS AUTOMOTIVE S-CQCC-N48 Not Qualified 125 °C -40 °C 48 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES NO LEAD QUAD TEMIC SEMICONDUCTORS unknown
AM4K-67130L-45:R
Atmel Corporation
Check for Price Obsolete 8.192 kbit 8 1KX8 5 V 45 ns MULTI-PORT SRAM 1 1000 1.024 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS AUTOMOTIVE S-CQCC-N48 Not Qualified 125 °C -40 °C 48 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES NO LEAD 1.02 mm QUAD 2.26 mm 14.315 mm 14.315 mm ATMEL CORP unknown QCCN, EAR99 8542.32.00.41 LCC 48
AM4K-67130L-45:R
Temic Semiconductors
Check for Price Transferred 8.192 kbit 8 1KX8 5 V 45 ns MULTI-PORT SRAM 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS AUTOMOTIVE S-CQCC-N48 Not Qualified 125 °C -40 °C 48 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES NO LEAD QUAD TEMIC SEMICONDUCTORS unknown
AM4K-67130L-45SHXXX:RD
Temic Semiconductors
Check for Price Transferred 8.192 kbit 8 1KX8 5 V 45 ns MULTI-PORT SRAM 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS AUTOMOTIVE S-CQCC-N48 Not Qualified 125 °C -40 °C 48 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES NO LEAD QUAD TEMIC SEMICONDUCTORS unknown
AM4K-67130L-45:D
Temic Semiconductors
Check for Price Transferred 8.192 kbit 8 1KX8 5 V 45 ns MULTI-PORT SRAM 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS AUTOMOTIVE S-CQCC-N48 Not Qualified 125 °C -40 °C 48 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES NO LEAD QUAD TEMIC SEMICONDUCTORS unknown