Filter Your Search
1 - 3 of 3 results
|
AM49LV6408MB15IT
AMD
|
Check for Price | Active | 3 V | 100 ns | MEMORY CIRCUIT | FLASH+PSRAM | 5 µA | 85 µA | CMOS | INDUSTRIAL | S-PBGA-B69 | Not Qualified | 85 °C | -40 °C | 69 | PLASTIC/EPOXY | FBGA | BGA69,10X10,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA69,10X10,32 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||
|
AM49LV6408MB15IT
Cypress Semiconductor
|
Check for Price | Active | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
AM49LV6408MB15IT
Spansion
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | MEMORY CIRCUIT | PSRAM IS ORGANISED AS 512K X 16, BOTTOM BOOT BLOCK | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B69 | Not Qualified | e0 | 85 °C | -40 °C | 69 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | SPANSION INC | TFBGA, | compliant | EAR99 | 8542.32.00.71 | BGA | 69 |