Filter Your Search
1 - 3 of 3 results
|
AM49LV128BMAH11NT
AMD
|
Check for Price | Obsolete | 3 V | 110 ns | MEMORY CIRCUIT | FLASH+PSRAM | 5 µA | 60 µA | CMOS | OTHER | R-PBGA-B64 | Not Qualified | 85 °C | -25 °C | 64 | PLASTIC/EPOXY | FBGA | BGA64,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA64,10X12,32 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
AM49LV128BMAH11NT
Cypress Semiconductor
|
Check for Price | Active | 3 V | 3 V | 110 ns | MEMORY CIRCUIT | FLASH+PSRAM | 5 µA | 60 µA | CMOS | OTHER | R-PBGA-B64 | Not Qualified | 85 °C | -25 °C | 64 | PLASTIC/EPOXY | FBGA | BGA64,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||
|
AM49LV128BMAH11NT
Spansion
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | 110 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 2M X 16 | FLASH+PSRAM | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 5 µA | 60 µA | 3.1 V | 2.7 V | CMOS | OTHER | R-PBGA-B64 | Not Qualified | e0 | 3 | 85 °C | -25 °C | 64 | PLASTIC/EPOXY | TFBGA | BGA64,10X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 9 mm | SPANSION INC | TFBGA, BGA64,10X12,32 | compliant | EAR99 | 8542.32.00.71 | BGA | 64 |