Filter Your Search
1 - 10 of 14 results
|
AM486DX4-100V16BGI
AMD
|
Check for Price | No | Obsolete | 32 | 100 MHz | 0 | 32 | 32 | 33.33 MHz | NO | 3.3 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 3 | 700 mA | 3.6 V | 3 V | INDUSTRIAL | S-CPGA-P168 | Not Qualified | e0 | 100 °C | -40 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.572 mm | 44.45 mm | 44.45 mm | ADVANCED MICRO DEVICES INC | PGA | PGA-168 | 168 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
AM486DX2-66V16BHI
AMD
|
Check for Price | No | Obsolete | 32 | 66 MHz | 0 | 32 | 32 | 33.33 MHz | YES | 3.3 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 3 | 462 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e0 | 100 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.7 mm | 28 mm | 28 mm | ADVANCED MICRO DEVICES INC | QFP | SHRINK, QFP-208 | 208 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
AM486DX4-100V16BHI
AMD
|
Check for Price | No | Obsolete | 32 | 100 MHz | 0 | 32 | 32 | 33.33 MHz | YES | 3.3 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 3 | 700 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e0 | 100 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.7 mm | 28 mm | 28 mm | ADVANCED MICRO DEVICES INC | QFP | SHRINK, QFP-208 | 208 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
AM486DX2-66V16BGI
AMD
|
Check for Price | No | Obsolete | 32 | 66 MHz | 0 | 32 | 32 | 33.33 MHz | NO | 3.3 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 3 | 462 mA | 3.6 V | 3 V | INDUSTRIAL | S-CPGA-P168 | Not Qualified | e0 | 100 °C | -40 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.572 mm | 44.45 mm | 44.45 mm | ADVANCED MICRO DEVICES INC | PGA | PGA-168 | 168 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
AM486DX5-133V16BHC
AMD
|
Check for Price | No | Obsolete | 32 | 133 MHz | 0 | 32 | 32 | 33.33 MHz | YES | 3.3 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 3 | 931 mA | 3.6 V | 3 V | OTHER | S-PQFP-G208 | Not Qualified | e0 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.7 mm | 28 mm | 28 mm | ADVANCED MICRO DEVICES INC | QFP | SHRINK, QFP-208 | 208 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
AM486DX5-133V16BGC
AMD
|
Check for Price | No | Obsolete | 32 | 133 MHz | 0 | 32 | 32 | 33.33 MHz | NO | 3.3 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 3 | 931 mA | 3.6 V | 3 V | OTHER | S-CPGA-P168 | Not Qualified | e0 | 85 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.572 mm | 44.45 mm | 44.45 mm | ADVANCED MICRO DEVICES INC | PGA | PGA-168 | 168 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
AM486DE2-66V8THC
AMD
|
Check for Price | No | Obsolete | 32 | 66 MHz | 0 | 32 | 32 | 33 MHz | YES | 3 V | MICROPROCESSOR | MOS | YES | FLOATING POINT | YES | YES | 3 | 660 mA | S-PQFP-G208 | Not Qualified | e0 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.87 mm | 28 mm | 28 mm | ADVANCED MICRO DEVICES INC | QFP | SHRINK, QFP-208 | 208 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
AM486DX4-100V16BGC
AMD
|
Check for Price | No | Obsolete | 32 | 100 MHz | 0 | 32 | 32 | 33.33 MHz | NO | 3.3 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 3 | 700 mA | 3.6 V | 3 V | OTHER | S-CPGA-P168 | Not Qualified | e0 | 85 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.572 mm | 44.45 mm | 44.45 mm | ADVANCED MICRO DEVICES INC | PGA | PGA-168 | 168 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
AM486DX5-133W16BGC
AMD
|
Check for Price | No | Obsolete | 32 | 133 MHz | 0 | 32 | 32 | 33.33 MHz | NO | 3.45 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 3 | 931 mA | 3.6 V | 3.3 V | OTHER | S-CPGA-P168 | Not Qualified | e0 | 85 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.572 mm | 44.45 mm | 44.45 mm | ADVANCED MICRO DEVICES INC | PGA | PGA-168 | 168 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
AM486DX5-133W16BHC
AMD
|
Check for Price | No | Obsolete | 32 | 133 MHz | 0 | 32 | 32 | 33.33 MHz | YES | 3.45 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 3 | 931 mA | 3.6 V | 3.3 V | OTHER | S-PQFP-G208 | Not Qualified | e0 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.7 mm | 28 mm | 28 mm | ADVANCED MICRO DEVICES INC | QFP | SHRINK, QFP-208 | 208 | unknown | 3A991.A.2 | 8542.31.00.01 |