Filter Your Search
1 - 10 of 352 results
|
AM40W-60024S-NZ
Aimtec
|
$38.7342 | Yes | Yes | Active | 600 V | 24 V | 1.2 kV | 200 V | 23.52 V | 24.48 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 40 W | R-PDMA-P5 | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 63.5 mm | 89 mm | 25.5 mm | AIMTEC INC | Module-5 | compliant | EAR99 | aimtec | ||
|
AM40W-60012S-NZ
Aimtec
|
$39.5700 | Yes | Yes | Active | 600 V | 12 V | 1.2 kV | 200 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 40 W | R-PDMA-P5 | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 63.5 mm | 89 mm | 25.5 mm | AIMTEC INC | Module-5 | compliant | EAR99 | |||
|
AM40EW-11015SH30-NZ
Aimtec
|
$42.1491 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
AM40EW-11048SH30-NZ
Aimtec
|
$42.1491 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
AM40EW-11048SH30-NZ-K
Aimtec
|
$44.7380 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
AM40EW-11005SH30-NZ-K
Aimtec
|
$44.7380 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
AM40EW-11012SH30-NZ-K
Aimtec
|
$44.7380 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
AM40UW-2424SIZ
Aimtec
|
$48.6653 | Yes | Yes | Obsolete | 24 V | 24 V | 36 V | 9 V | 22.8 V | 25.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 36 W | S-XDMA-T7 | 45 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 50.8 mm | 50.8 mm | AIMTEC INC | , | compliant | EAR99 | ||||
|
AM40E-4812SZ
Aimtec
|
$54.1076 | Yes | Yes | Active | 48 V | 12 V | 75 V | 36 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 40 W | R-XDMA-P6 | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.66 mm | AIMTEC INC | Module-6 | compliant | EAR99 | |||
|
AM40UW-4815SZ
Aimtec
|
$57.7934 | Yes | Yes | Active | 48 V | 15 V | 75 V | 18 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 39.75 W | S-XDMA-P8 | 55 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | AIMTEC INC | PACKAGE-8 | compliant | EAR99 |