Filter Your Search
1 - 1 of 1 results
|
AM3TW-2405D-RVZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 24 V | 5 V | 36 V | 9 V | 4.95 V | 5.05 V | 2 | NO | NO | IT ALSO HAS -5V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 3 W | R-XDMA-P8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | AIMTEC INC | DIP-24/8 | compliant | EAR99 |