Filter Your Search
1 - 1 of 1 results
|
AM3PW-1205SZ
Aimtec
|
$19.9281 | Yes | Active | 12 V | 5 V | 18 V | 4.5 V | 4.95 V | 5.05 V | 600 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.2 % | 1 % | 1 | INPUT UNDER VOLTAGE; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 3 W | 30 ms | R-PDIP-P6 | IEC, UL, EN | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DIP | DIP6/8,.3 | SQUARE | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 14 mm | 14 mm | 8.6 mm | AIMTEC INC | compliant | EAR99 | 2020-09-14 |