Filter Your Search
1 - 1 of 1 results
|
AM3LV-2405D-NZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 24 V | 5 V | 36 V | 18 V | 4.85 V | 5.15 V | 2 | YES | NO | -5V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 3 W | R-XDMA-G6 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 13.7 mm | 23.86 mm | 8.25 mm | AIMTEC INC | SMD-16/6 | compliant | EAR99 |