Filter Your Search
1 - 2 of 2 results
|
AM3505AZERA
Texas Instruments
|
$20.5556 | Yes | Yes | Active | 16 | 600 MHz | 65536 | 16 | 16 | 26 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 32 | 8 | 1.4 A | 1.248 V | 1.152 V | INDUSTRIAL | S-PBGA-B484 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.48 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | BGA-484 | 484 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
AM3505AZERAC
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 16 | 600 MHz | 16 | 16 | 26 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.248 V | 1.152 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 260 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.48 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | BGA, BGA484,22X22,40 | 484 | unknown | 3A991.A.2 | 8542.31.00.01 |