Filter Your Search
1 - 1 of 1 results
|
AM30EW-4812S-NZ-K-STD
Aimtec
|
$33.9726 | Yes | Yes | Active | 48 V | 12 V | 75 V | 18 V | 10.8 V | 13.2 V | 2.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.5 % | 1 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.03535 Vrms | HYBRID | 30 W | 10 ms | R-XDMA-X | UL, EN | 80 °C | -40 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 31.5 mm | 76 mm | AIMTEC INC | compliant | EAR99 |