Filter Your Search
1 - 1 of 1 results
|
AM2S-1218SH30Z
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 12 V | 18 V | 13.2 V | 10.8 V | 17.46 V | 18.54 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.68 mm | 10.15 mm | AIMTEC INC | SIP-4 | compliant | EAR99 |