Filter Your Search
1 - 1 of 1 results
|
AM2DS-1209S-NZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 12 V | 9 V | 13.2 V | 10.8 V | 8.55 V | 9.45 V | 1 | NO | NO | SEATED HGT-CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1.998 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | 7 mm | 19.6 mm | 10.75 mm | AIMTEC INC | Module-6 | compliant | EAR99 |