Filter Your Search
1 - 2 of 2 results
|
AM29SL800CB150WBF
Spansion
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 1.8 V | 150 ns | FLASH | MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA... more | BOTTOM | 20 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2.2 V | 1.8 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | BOTTOM | SPANSION INC | BGA | BGA, | 48 | compliant | EAR99 | 8542.32.00.51 | |||||||||
|
AM29SL800CB-150WBF
Spansion
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 2 V | 150 ns | FLASH | 20 YEAR DATA RETENTION | 8 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 1.8 V | 2.2 V | 1.8 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 6 mm | SPANSION INC | BGA | TFBGA, | 48 | compliant |