Filter Your Search
1 - 10 of 12 results
|
AM29SL400DB90WAF
AMD
|
Check for Price | Transferred | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM29SL400DB90WAC
Cypress Semiconductor
|
Check for Price | No | Active | 4.1943 Mbit | 16K,8K,32K,64K | 256KX16 | 1.8 V | 1.8 V | 90 ns | FLASH | 8 | BOTTOM | YES | YES | 1000000 Write/Erase Cycles | 1,2,1,7 | 256000 | 262.144 k | PARALLEL | YES | 5 µA | 30 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||
|
AM29SL400DB90WAF
Cypress Semiconductor
|
Check for Price | Yes | Active | 4.1943 Mbit | 16K,8K,32K,64K | 256KX16 | 1.8 V | 1.8 V | 90 ns | FLASH | 8 | BOTTOM | YES | YES | 1000000 Write/Erase Cycles | 1,2,1,7 | 256000 | 262.144 k | PARALLEL | YES | 5 µA | 30 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||
|
AM29SL400DB90WAI
Cypress Semiconductor
|
Check for Price | No | Active | 4.1943 Mbit | 16K,8K,32K,64K | 256KX16 | 1.8 V | 1.8 V | 90 ns | FLASH | 8 | BOTTOM | YES | YES | 1000000 Write/Erase Cycles | 1,2,1,7 | 256000 | 262.144 k | PARALLEL | YES | 5 µA | 30 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||
|
AM29SL400DB90WAD
Cypress Semiconductor
|
Check for Price | Yes | Active | 4.1943 Mbit | 16K,8K,32K,64K | 256KX16 | 1.8 V | 1.8 V | 90 ns | FLASH | 8 | BOTTOM | YES | YES | 1000000 Write/Erase Cycles | 1,2,1,7 | 256000 | 262.144 k | PARALLEL | YES | 5 µA | 30 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||
|
AM29SL400DB90WAI
Spansion
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 1.8 V | 90 ns | FLASH | 8 | BOTTOM | YES | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 5 µA | 30 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 8.15 mm | 6.15 mm | SPANSION INC | not_compliant | EAR99 | 8542.32.00.51 | BGA | 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | 48 | ||||
|
AM29SL400DB90WAF
Spansion
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 1.8 V | 90 ns | FLASH | 8 | BOTTOM | YES | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 5 µA | 30 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8.15 mm | 6.15 mm | SPANSION INC | unknown | EAR99 | 8542.32.00.51 | BGA | 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | 48 | |||
|
AM29SL400DB90WAD
Spansion
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 1.8 V | 90 ns | FLASH | 8 | BOTTOM | YES | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 5 µA | 30 µA | 1.95 V | 1.65 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8.15 mm | 6.15 mm | SPANSION INC | unknown | EAR99 | 8542.32.00.51 | BGA | 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | 48 | ||||
|
AM29SL400DB90WAC
Spansion
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 1.8 V | 90 ns | FLASH | 8 | BOTTOM | YES | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 5 µA | 30 µA | 1.95 V | 1.65 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 8.15 mm | 6.15 mm | SPANSION INC | not_compliant | EAR99 | 8542.32.00.51 | BGA | 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | 48 | |||||
|
AM29SL400DB90WAC
AMD
|
Check for Price | Transferred | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 |