Filter Your Search
1 - 5 of 5 results
|
AM29SL160CB-120ED
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 8K,64K | 1MX16 | 2 V | 2 V | 120 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 5 µA | 30 µA | 2.2 V | 1.8 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | TSSOP, TSSOP48,.8,20 | 48 | compliant | ||||
|
AM29SL160CB-120EDN
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 2 V | 120 ns | FLASH | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2.2 V | 1.8 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | LEAD FREE, MO-142DD, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
AM29SL160CB-120ED
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 8K,64K | 1MX16 | 2 V | 120 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 8,31 | 1000000 | 1.0486 M | PARALLEL | YES | 5 µA | 30 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
AM29SL160CB120ED
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 8K,64K | 1MX16 | 2 V | 120 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 5 µA | 30 µA | 2.2 V | 1.8 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | LEAD FREE, MO-142DD, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | |||
|
AM29SL160CB-120ED
AMD
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 8K,64K | 1MX16 | 2 V | 120 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 8,31 | 1000000 | 1.0486 M | PARALLEL | YES | 5 µA | 30 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | ADVANCED MICRO DEVICES INC | TSSOP, TSSOP48,.8,20 | unknown | EAR99 | 8542.32.00.51 |