Parametric results for: am29pdli27h88pcin under Flash Memories

Filter Your Search

1 - 10 of 104 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: am29pdl
Select parts from the table below to compare.
Compare
Compare
AM29PDL128G90PEF
AMD
Check for Price Yes Transferred 134.2177 Mbit 32 8K,64K 4MX32 90 ns FLASH 16 BOTTOM/TOP YES YES YES 16,254 4000000 4.1943 M 4/8 words PARALLEL YES 5 µA 45 µA CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B80 Not Qualified 85 °C -40 °C 80 PLASTIC/EPOXY BGA BGA80,8X10,40 RECTANGULAR GRID ARRAY YES BALL 1 mm BOTTOM ADVANCED MICRO DEVICES INC BGA, BGA80,8X10,40 unknown EAR99 8542.32.00.51
AM29PDL127H68VKIN
Spansion
Check for Price No No Obsolete 134.2177 Mbit 16 4K,32K 8MX16 3 V 65 ns EEPROM CARD BOTTOM/TOP YES YES YES 1 16,254 8000000 8.3886 M ASYNCHRONOUS 8 words PARALLEL 2.7 V YES 5 µA 55 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B80 Not Qualified 1 85 °C -40 °C 80 PLASTIC/EPOXY VFBGA BGA80,8X12,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1 mm 11.5 mm 9 mm SPANSION INC VFBGA, BGA80,8X12,32 compliant 3A991.B.1.B.1 8542.32.00.51
AM29PDL129H53VKI
AMD
Check for Price No Transferred 134.2177 Mbit 16 4K,32K 8MX16 3 V 55 ns FLASH BOTTOM/TOP YES YES YES 16,254 8000000 8.3886 M 8 words PARALLEL YES 5 µA 55 µA CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B80 Not Qualified e0 85 °C -40 °C 80 PLASTIC/EPOXY FBGA BGA80,8X12,32 RECTANGULAR GRID ARRAY, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 800 µm BOTTOM ADVANCED MICRO DEVICES INC unknown EAR99 8542.32.00.51
AM29PDL129H68VKI
Spansion
Check for Price No Obsolete 134.2177 Mbit 16 4K,32K 8MX16 3 V 65 ns FLASH BOTTOM/TOP YES YES YES 1 16,254 8000000 8.3886 M ASYNCHRONOUS 8 words PARALLEL 3 V YES 5 µA 55 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B80 Not Qualified e0 3 85 °C -40 °C 80 PLASTIC/EPOXY BGA BGA80,8X12,32 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 800 µm BOTTOM 1 mm 11.5 mm 9 mm SPANSION INC 11.50 X 9 MM, 0.80 MM PITCH, PLASTIC, FBGA-80 compliant EAR99 8542.32.00.51 BGA 80
AM29PDL640AGA85NT
Spansion
Check for Price No Obsolete 67.1089 Mbit 16 4MX16 3 V MEMORY CIRCUIT PSEUDO SRAM IS ORGANIZED AS 1M X 16 1 4000000 4.1943 M ASYNCHRONOUS 3.1 V 2.7 V CMOS OTHER R-PBGA-B73 Not Qualified e0 85 °C -25 °C 73 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.4 mm 13 mm 9 mm SPANSION INC LFBGA, compliant EAR99 8542.32.00.71 BGA 73
AM29PDL128G80PEI
AMD
Check for Price No Transferred 134.2177 Mbit 32 8K,64K 4MX32 3 V 80 ns FLASH 16 BOTTOM/TOP YES YES YES 1 16,254 4000000 4.1943 M ASYNCHRONOUS 4/8 words PARALLEL 3 V YES 5 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B80 Not Qualified e0 85 °C -40 °C 80 PLASTIC/EPOXY LBGA BGA80,8X10,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 1.4 mm 15 mm 10 mm ADVANCED MICRO DEVICES INC LBGA, BGA80,8X10,40 unknown EAR99 8542.32.00.51 BGA 80
AM29PDL128G70PEF
AMD
Check for Price Yes Transferred 134.2177 Mbit 32 8K,64K 4MX32 70 ns FLASH 16 BOTTOM/TOP YES YES YES 16,254 4000000 4.1943 M 4/8 words PARALLEL YES 5 µA 45 µA CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B80 Not Qualified 85 °C -40 °C 80 PLASTIC/EPOXY BGA BGA80,8X10,40 RECTANGULAR GRID ARRAY YES BALL 1 mm BOTTOM ADVANCED MICRO DEVICES INC BGA, BGA80,8X10,40 unknown EAR99 8542.32.00.51
AM29PDL127H53VKI
Spansion
Check for Price No Obsolete 134.2177 Mbit 16 4K,32K 8MX16 3 V 55 ns FLASH BOTTOM/TOP YES YES YES 1 16,254 8000000 8.3886 M ASYNCHRONOUS 8 words PARALLEL 3 V YES 5 µA 55 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B80 Not Qualified e0 3 85 °C -40 °C 80 PLASTIC/EPOXY VFBGA BGA80,8X12,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1 mm 11.5 mm 9 mm SPANSION INC VFBGA, BGA80,8X12,32 compliant EAR99 8542.32.00.51 BGA 80
AM29PDL127H63VKI
Spansion
Check for Price No Obsolete 134.2177 Mbit 16 4K,32K 8MX16 3 V 65 ns FLASH BOTTOM/TOP YES YES YES 1 16,254 8000000 8.3886 M ASYNCHRONOUS 8 words PARALLEL 3 V YES 5 µA 55 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B80 Not Qualified e0 3 85 °C -40 °C 80 PLASTIC/EPOXY VFBGA BGA80,8X12,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1 mm 11.5 mm 9 mm SPANSION INC 11.50 X 9 MM, 0.80 MM PITCH, FBGA-80 compliant EAR99 8542.32.00.51 BGA 80
AM29PDL640AGA85NS
AMD
Check for Price Transferred ADVANCED MICRO DEVICES INC , unknown EAR99 8542.32.00.71