Filter Your Search
1 - 10 of 104 results
|
AM29PDL128G90PEF
AMD
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 32 | 8K,64K | 4MX32 | 90 ns | FLASH | 16 | BOTTOM/TOP | YES | YES | YES | 16,254 | 4000000 | 4.1943 M | 4/8 words | PARALLEL | YES | 5 µA | 45 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | BGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | ADVANCED MICRO DEVICES INC | BGA, BGA80,8X10,40 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
AM29PDL127H68VKIN
Spansion
|
Check for Price | No | No | Obsolete | 134.2177 Mbit | 16 | 4K,32K | 8MX16 | 3 V | 65 ns | EEPROM CARD | BOTTOM/TOP | YES | YES | YES | 1 | 16,254 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8 words | PARALLEL | 2.7 V | YES | 5 µA | 55 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | 1 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | VFBGA | BGA80,8X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11.5 mm | 9 mm | SPANSION INC | VFBGA, BGA80,8X12,32 | compliant | 3A991.B.1.B.1 | 8542.32.00.51 | ||||||||
|
AM29PDL129H53VKI
AMD
|
Check for Price | No | Transferred | 134.2177 Mbit | 16 | 4K,32K | 8MX16 | 3 V | 55 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 16,254 | 8000000 | 8.3886 M | 8 words | PARALLEL | YES | 5 µA | 55 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | FBGA | BGA80,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
AM29PDL129H68VKI
Spansion
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 4K,32K | 8MX16 | 3 V | 65 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 16,254 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 55 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | BGA | BGA80,8X12,32 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 11.5 mm | 9 mm | SPANSION INC | 11.50 X 9 MM, 0.80 MM PITCH, PLASTIC, FBGA-80 | compliant | EAR99 | 8542.32.00.51 | BGA | 80 | |||||
|
AM29PDL640AGA85NT
Spansion
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | MEMORY CIRCUIT | PSEUDO SRAM IS ORGANIZED AS 1M X 16 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.1 V | 2.7 V | CMOS | OTHER | R-PBGA-B73 | Not Qualified | e0 | 85 °C | -25 °C | 73 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 9 mm | SPANSION INC | LFBGA, | compliant | EAR99 | 8542.32.00.71 | BGA | 73 | |||||||||||||||||||||
|
AM29PDL128G80PEI
AMD
|
Check for Price | No | Transferred | 134.2177 Mbit | 32 | 8K,64K | 4MX32 | 3 V | 80 ns | FLASH | 16 | BOTTOM/TOP | YES | YES | YES | 1 | 16,254 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 10 mm | ADVANCED MICRO DEVICES INC | LBGA, BGA80,8X10,40 | unknown | EAR99 | 8542.32.00.51 | BGA | 80 | |||||
|
AM29PDL128G70PEF
AMD
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 32 | 8K,64K | 4MX32 | 70 ns | FLASH | 16 | BOTTOM/TOP | YES | YES | YES | 16,254 | 4000000 | 4.1943 M | 4/8 words | PARALLEL | YES | 5 µA | 45 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | BGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | ADVANCED MICRO DEVICES INC | BGA, BGA80,8X10,40 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
AM29PDL127H53VKI
Spansion
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 4K,32K | 8MX16 | 3 V | 55 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 16,254 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 55 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | VFBGA | BGA80,8X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 11.5 mm | 9 mm | SPANSION INC | VFBGA, BGA80,8X12,32 | compliant | EAR99 | 8542.32.00.51 | BGA | 80 | |||||
|
AM29PDL127H63VKI
Spansion
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 4K,32K | 8MX16 | 3 V | 65 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 16,254 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 55 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | VFBGA | BGA80,8X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 11.5 mm | 9 mm | SPANSION INC | 11.50 X 9 MM, 0.80 MM PITCH, FBGA-80 | compliant | EAR99 | 8542.32.00.51 | BGA | 80 | |||||
|
AM29PDL640AGA85NS
AMD
|
Check for Price | Transferred | ADVANCED MICRO DEVICES INC | , | unknown | EAR99 | 8542.32.00.71 |