Filter Your Search
1 - 6 of 6 results
|
AM29LV800BB-80FI
Spansion
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 80 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | REVERSE, MO-142DD, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
AM29LV800BB-80FI
AMD
|
Check for Price | No | Transferred | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 3 V | 80 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1-R | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ADVANCED MICRO DEVICES INC | TSOP1 | REVERSE, MO-142DD, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||
|
AM29LV800BB80FIB
AMD
|
Check for Price | Transferred | 8.3886 Mbit | 16 | 512KX16 | 3 V | 80 ns | FLASH | CONFG AS 512K X 16; BOTTOM BOOT BLOCK | 8 | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ADVANCED MICRO DEVICES INC | TSOP1 | REVERSE, MO-142DD, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
AM29LV800BB80FIB
Spansion
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 80 ns | FLASH | CONFG AS 512K X 16; BOTTOM BOOT BLOCK | 8 | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | REVERSE, MO-142DD, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
AM29LV800BB80FI
AMD
|
Check for Price | Transferred | 16.7772 Mbit | 16 | 512KX16 | 3 V | 80 ns | FLASH | CONFG AS 512K X 16; BOTTOM BOOT BLOCK | 8 | 1 | 512000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ADVANCED MICRO DEVICES INC | TSOP1 | TSOP1-R, | 48 | unknown | ||||||||||||||||||||||
|
AM29LV800BB80FI
Spansion
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 512KX16 | 3 V | 80 ns | FLASH | CONFG AS 512K X 16; BOTTOM BOOT BLOCK | 8 | 1 | 512000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 30 | 48 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | TSOP1-R, | 48 | compliant |