Parametric results for: am29lv642du35pae under Flash Memories

Filter Your Search

1 - 10 of 10 results

|
-
-
-
Manufacturer Part Number: am29lv642du
Select parts from the table below to compare.
Compare
Compare
AM29LV642DU90RPAF
Spansion
Check for Price Yes Obsolete 134.2177 Mbit 16 8MX16 3.3 V 90 ns FLASH BOTTOM/TOP 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B64 Not Qualified e1 3 85 °C -40 °C 64 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.7 mm 13 mm 11 mm SPANSION INC BGA 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 64 compliant EAR99 8542.32.00.51
AM29LV642DU12RPAE
AMD
Check for Price No Transferred 134.2177 Mbit 16 32K 8MX16 3.3 V 120 ns FLASH BOTTOM/TOP YES YES YES 1 256 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3 V YES 10 µA 30 µA 3.6 V 3 V CMOS MILITARY YES NOR TYPE R-PBGA-B64 Not Qualified e0 125 °C -55 °C 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 1.7 mm 13 mm 11 mm ADVANCED MICRO DEVICES INC BGA 13 X 11 MM, 1 MM PITCH, FBGA-64 64 unknown 3A001.A.2.C 8542.32.00.51
AM29LV642DU12RPAI
Spansion
Check for Price No No Obsolete 134.2177 Mbit 16 32K 8MX16 3.3 V 120 ns FLASH BOTTOM/TOP YES YES YES 1 256 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3 V YES 10 µA 30 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified e0 3 85 °C -40 °C 260 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.7 mm 13 mm 11 mm SPANSION INC BGA 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 64 not_compliant EAR99 8542.32.00.51
AM29LV642DU12RPAE
Spansion
Check for Price No Obsolete 134.2177 Mbit 16 32K 8MX16 3.3 V 120 ns FLASH BOTTOM/TOP YES YES YES 1 256 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3 V YES 10 µA 30 µA 3.6 V 3 V CMOS MILITARY YES NOR TYPE R-PBGA-B64 Not Qualified e0 3 125 °C -55 °C 260 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.7 mm 13 mm 11 mm SPANSION INC BGA 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 64 not_compliant 3A001.A.2.C 8542.32.00.51
AM29LV642DU90RPAI
Spansion
Check for Price No No Obsolete 134.2177 Mbit 16 32K 8MX16 3.3 V 90 ns FLASH BOTTOM/TOP YES YES YES 1 256 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3 V YES 10 µA 30 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified e0 3 85 °C -40 °C 260 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.7 mm 13 mm 11 mm SPANSION INC BGA 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 64 not_compliant EAR99 8542.32.00.51
AM29LV642DU90RPAI
AMD
Check for Price No Transferred 134.2177 Mbit 16 32K 8MX16 3.3 V 90 ns FLASH BOTTOM/TOP YES YES YES 1 256 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3 V YES 10 µA 30 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified e0 3 85 °C -40 °C 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.7 mm 13 mm 11 mm ADVANCED MICRO DEVICES INC BGA 13 X 11 MM, 1 MM PITCH, FBGA-64 64 unknown EAR99 8542.32.00.51
AM29LV642DU12RPAI
AMD
Check for Price No Transferred 134.2177 Mbit 16 32K 8MX16 3.3 V 120 ns FLASH BOTTOM/TOP YES YES YES 1 256 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3 V YES 10 µA 30 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 1.7 mm 13 mm 11 mm ADVANCED MICRO DEVICES INC BGA 13 X 11 MM, 1 MM PITCH, FBGA-64 64 unknown EAR99 8542.32.00.51
AM29LV642DU12RPAK
Spansion
Check for Price Yes Obsolete 134.2177 Mbit 16 8MX16 3.3 V 120 ns FLASH BOTTOM/TOP 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS MILITARY NOR TYPE R-PBGA-B64 Not Qualified 3 125 °C -55 °C 64 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.7 mm 13 mm 11 mm SPANSION INC BGA 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 64 compliant 3A001.A.2.C 8542.32.00.51
AM29LV642DU12RPAF
Spansion
Check for Price Yes Obsolete 134.2177 Mbit 16 8MX16 3.3 V 120 ns FLASH BOTTOM/TOP 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B64 Not Qualified 3 85 °C -40 °C 64 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.7 mm 13 mm 11 mm SPANSION INC BGA 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 64 compliant EAR99 8542.32.00.51
AM29LV642DU12RPAE
Cypress Semiconductor
Check for Price No Active 134.2177 Mbit 32K 8MX16 3.3,3/5 V 120 ns FLASH YES YES YES 256 8000000 8.3886 M PARALLEL YES 10 µA 30 µA CMOS MILITARY YES NOR TYPE S-PBGA-B64 Not Qualified 125 °C -55 °C 64 PLASTIC/EPOXY BGA BGA64,8X8,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM CYPRESS SEMICONDUCTOR CORP compliant