Filter Your Search
1 - 2 of 2 results
|
AM29LV640GU73PCI
AMD
|
Check for Price | No | Transferred | 67.1089 Mbit | 16 | 32K | 4MX16 | 3 V | 70 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 128 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 26 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 13 mm | 11 mm | ADVANCED MICRO DEVICES INC | BGA | 11 X 13 MM, 1 MM PITCH, FORTIFIED, BGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 | ||||
|
AM29LV640GU73PCI
Spansion
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 32K | 4MX16 | 3 V | 70 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 128 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 26 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 13 mm | 11 mm | SPANSION INC | BGA | 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | 64 | not_compliant | EAR99 | 8542.32.00.51 |