Parametric results for: am29lv400t150ei under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: am29lv400t150ei
Select parts from the table below to compare.
Compare
Compare
AM29LV400T-150EI
Cypress Semiconductor
Check for Price Transferred CYPRESS SEMICONDUCTOR CORP , compliant EAR99 8542.32.00.51
AM29LV400T-150EI
AMD
Check for Price No No Obsolete 4.1943 Mbit 8 16K,8K,32K,64K 512KX8 3 V 3/3.3 V 150 ns FLASH AUTOMATIC WRITE 16 TOP YES YES 100000 Write/Erase Cycles 1 1,2,1,7 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 3 V YES 5 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ADVANCED MICRO DEVICES INC TSOP-48 unknown TSOP 48
AM29LV400T150EI
Spansion
Check for Price Obsolete 4.1943 Mbit 16 256KX16 3 V 150 ns FLASH TOP BOOT BLOCK 8 TOP 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1, unknown EAR99 8542.32.00.51 TSOP 48
AM29LV400T150EI
AMD
Check for Price No Obsolete 4.1943 Mbit 8 16K,8K,32K,64K 512KX8 3 V 150 ns FLASH CONFG AS 256K X 16; TOP BOOT BLOCK 8 TOP YES YES 100000 Write/Erase Cycles 1 1,2,1,7 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ADVANCED MICRO DEVICES INC TSOP-48 unknown EAR99 8542.32.00.51 TSOP 48