Parametric results for: am29lv400bt120dpi1 under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: am29lv400bt120dpi1
Select parts from the table below to compare.
Compare
Compare
AM29LV400BT-120DPI1
AMD
Check for Price Buy Transferred 4.1943 Mbit 16 256KX16 3 V 120 ns FLASH EMBEDDED ALGORITHMS; 20 YEAR DATA RETENTION 8 TOP 20 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-XUUC-N43 Not Qualified 85 °C -40 °C 43 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP YES NO LEAD UPPER ADVANCED MICRO DEVICES INC DIE DIE, 43 unknown EAR99 8542.32.00.51
AM29LV400BT-120DPI1
Cypress Semiconductor
Check for Price Buy No Active 4.1943 Mbit 16K,8K,32K,64K 256KX16 3/3.3 V 120 ns FLASH 8 TOP YES YES 1000000 Write/Erase Cycles 1,2,1,7 256000 262.144 k PARALLEL YES CMOS INDUSTRIAL YES NOR TYPE Not Qualified 85 °C -40 °C DIE OR CHIP CYPRESS SEMICONDUCTOR CORP compliant
AM29LV400BT-120DPI1
Spansion
Check for Price Buy No Obsolete 4.1943 Mbit 16 16K,8K,32K,64K 256KX16 3 V 120 ns FLASH TOP BOOT BLOCK 8 TOP YES YES 1000000 Write/Erase Cycles 1 1,2,1,7 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V YES 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-XUUC-N43 Not Qualified e0 85 °C -40 °C 43 UNSPECIFIED DIE DIE OR CHIP RECTANGULAR UNCASED CHIP YES TIN LEAD NO LEAD UPPER SPANSION INC DIE DIE-43 43 compliant EAR99 8542.32.00.51