Filter Your Search
1 - 4 of 4 results
|
AM29LV400BB-55RSC
Spansion
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 55 ns | FLASH | CONFG AS 256K X 16; EMBEDDED ALGORITHMS;... more | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | SPANSION INC | SOIC | SOP-44 | 44 | compliant | ||||||||||||||||||
|
AM29LV400BB-55RSC
AMD
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3 V | 55 ns | FLASH | CONFG AS 256K X 16; EMBEDDED ALGORITHMS;... more | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | ADVANCED MICRO DEVICES INC | SOIC | SOP, | 44 | unknown | |||||||||||||||||||||||||
|
AM29LV400BB55RSC
AMD
|
Check for Price | No | Transferred | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 3.3 V | 55 ns | FLASH | MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA... more | 8 | BOTTOM | YES | YES | 20 | 1000000 Write/Erase Cycles | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | ADVANCED MICRO DEVICES INC | SOIC | SOP, SOP44,.63 | 44 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
AM29LV400BB55RSC
Spansion
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 3.3 V | 55 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 3 | 70 °C | 260 | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | SPANSION INC | SOIC | MO-180AA, SOP-44 | 44 | unknown | EAR99 | 8542.32.00.51 |