Parametric results for: am29lv160bb80fc under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: am29lv160bb80fc
Select parts from the table below to compare.
Compare
Compare
AM29LV160BB-80FC
AMD
Check for Price No Transferred 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 3/3.3 V 80 ns FLASH 8 BOTTOM YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES YES 5 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY TSOP1-R TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ADVANCED MICRO DEVICES INC TSOP1 TSOP1-R, TSSOP48,.8,20 48 unknown
AM29LV160BB80FC
Spansion
Check for Price No Obsolete 16.7772 Mbit 16 1MX16 3 V 80 ns FLASH BOTTOM BOOT BLOCK 8 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G48 Not Qualified e0 3 70 °C 240 30 48 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP TSOP1-R, 48 compliant
AM29LV160BB80FC
AMD
Check for Price No Transferred 16.7772 Mbit 8 16K,8K,32K,64K 2MX8 3 V 80 ns FLASH CONFIGURABLE AS 1M X 16; 1000K WRITE CYCLES MIN; DATA RETENTION 20 YEARS 8 BOTTOM YES YES YES 20 1 1,2,1,31 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES YES 5 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY SOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL ADVANCED MICRO DEVICES INC TSOP SOP, TSSOP48,.8,20 48 unknown EAR99 8542.32.00.51
AM29LV160BB-80FC
Spansion
Check for Price No Obsolete 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 80 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES YES 5 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 3 70 °C 260 48 PLASTIC/EPOXY TSOP1-R TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 REVERSE, MO-142DD, TSOP-48 48 not_compliant EAR99 8542.32.00.51