Filter Your Search
1 - 3 of 3 results
![]() |
AM29LV128MH103RPCI
Spansion
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 64K | 8MX16 | 3.3 V | 100 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 256 | 8000000 | 8.3886 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 5 µA | 80 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | 13 X 11 MM, 1 MM PITCH, PLASTIC, FBGA-64 | 64 | not_compliant | EAR99 | 8542.32.00.51 | ||
![]() |
AM29LV128MH103RPCI
AMD
|
Check for Price | No | Transferred | 134.2177 Mbit | 16 | 64K | 8MX16 | 3.3 V | 100 ns | FLASH | 8 | YES | YES | YES | 1 | 256 | 8000000 | 8.3886 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 5 µA | 80 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | ADVANCED MICRO DEVICES INC | BGA | LBGA, BGA64,8X8,40 | 64 | unknown | EAR99 | 8542.32.00.51 | |||||
![]() |
AM29LV128MH103RPCI100
Spansion
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 100 ns | FLASH | 8 | BOTTOM/TOP | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 |