Parametric results for: am29lv116db-70fc under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: am29lv116db70fc
Select parts from the table below to compare.
Compare
Compare
AM29LV116DB-70FC
Spansion
Check for Price No No Obsolete 16.7772 Mbit 8 16K,8K,32K,64K 2MX8 3 V 70 ns FLASH BOTTOM BOOT BLOCK BOTTOM YES YES YES 1 1,2,1,31 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES YES 5 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G40 Not Qualified e0 3 70 °C 260 40 PLASTIC/EPOXY TSOP1-R TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm SPANSION INC TSOP1 REVERSE, MO-142BCD, TSOP-40 40 not_compliant EAR99 8542.32.00.51
AM29LV116DB-70FC
Cypress Semiconductor
Check for Price No Active 16.7772 Mbit 8 16K,8K,32K,64K 2MX8 3/3.3 V 70 ns FLASH BOTTOM YES YES YES 1,2,1,31 2000000 2.0972 M PARALLEL YES YES 5 µA 30 µA CMOS COMMERCIAL YES NOR TYPE R-PDSO-G40 Not Qualified 70 °C 40 PLASTIC/EPOXY TSSOP TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL CYPRESS SEMICONDUCTOR CORP compliant
AM29LV116DB-70FC
AMD
Check for Price No Transferred 16.7772 Mbit 8 16K,8K,32K,64K 2MX8 3 V 70 ns FLASH BOTTOM YES YES YES 1 1,2,1,31 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES YES 5 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY TSOP1-R TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm ADVANCED MICRO DEVICES INC TSOP1 REVERSE, MO-142CD, TSOP-40 40 unknown EAR99 8542.32.00.51