Parametric results for: am29lv102bb90feb under Flash Memories

Filter Your Search

1 - 9 of 9 results

|
-
-
Manufacturer Part Number: am29lv102bb90f
Select parts from the table below to compare.
Compare
Compare
AM29LV102BB-90FC
Spansion
Check for Price No No Obsolete 2.0972 Mbit 8 256KX8 3 V 90 ns FLASH 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SPANSION INC TSOP REVERSE, TSOP-32 32 compliant EAR99 8542.32.00.51
AM29LV102BB-90FD
Spansion
Check for Price Yes Yes Obsolete 2.0972 Mbit 8 256KX8 3 V 90 ns FLASH BOTTOM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G32 Not Qualified e3 70 °C 32 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SPANSION INC TSOP REVERSE, TSOP-32 32 compliant EAR99 8542.32.00.51
AM29LV102BB-90FI
Spansion
Check for Price No No Obsolete 2.0972 Mbit 8 256KX8 3 V 90 ns FLASH 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SPANSION INC TSOP REVERSE, TSOP-32 32 compliant EAR99 8542.32.00.51
AM29LV102BB-90FI
AMD
Check for Price Transferred 2.0972 Mbit 8 256KX8 3 V 90 ns FLASH 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ADVANCED MICRO DEVICES INC TSOP REVERSE, TSOP-32 32 unknown EAR99 8542.32.00.51
AM29LV102BB-90FE
AMD
Check for Price Transferred 2.0972 Mbit 8 256KX8 3 V 90 ns FLASH 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS MILITARY R-PDSO-G32 Not Qualified 125 °C -55 °C 32 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ADVANCED MICRO DEVICES INC TSOP REVERSE, TSOP-32 32 unknown 3A001.A.2.C 8542.32.00.51
AM29LV102BB-90FF
Spansion
Check for Price Yes Yes Obsolete 2.0972 Mbit 8 256KX8 3 V 90 ns FLASH BOTTOM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G32 Not Qualified e3 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SPANSION INC TSOP REVERSE, TSOP-32 32 compliant EAR99 8542.32.00.51
AM29LV102BB-90FE
Spansion
Check for Price No No Obsolete 2.0972 Mbit 8 256KX8 3 V 90 ns FLASH 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS MILITARY NOR TYPE R-PDSO-G32 Not Qualified e0 125 °C -55 °C 32 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SPANSION INC TSOP REVERSE, TSOP-32 32 compliant 3A001.A.2.C 8542.32.00.51
AM29LV102BB-90FC
AMD
Check for Price Transferred 2.0972 Mbit 8 256KX8 3 V 90 ns FLASH 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified 70 °C 32 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ADVANCED MICRO DEVICES INC TSOP REVERSE, TSOP-32 32 unknown EAR99 8542.32.00.51
AM29LV102BB-90FK
Spansion
Check for Price Yes Yes Obsolete 2.0972 Mbit 8 256KX8 3 V 90 ns FLASH BOTTOM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS MILITARY NOR TYPE R-PDSO-G32 Not Qualified e3 125 °C -55 °C 32 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SPANSION INC TSOP REVERSE, TSOP-32 32 compliant 3A001.A.2.C 8542.32.00.51