Parametric results for: am29lv081b-90ee under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: am29lv081b90ee
Select parts from the table below to compare.
Compare
Compare
AM29LV081B-90EE
Spansion
Check for Price No Obsolete 8.3886 Mbit 8 64K 1MX8 3 V 90 ns FLASH YES YES 1 16 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 2.7 V CMOS MILITARY YES NOR TYPE R-PDSO-G40 Not Qualified e0 3 125 °C -55 °C 260 40 PLASTIC/EPOXY TSSOP TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm SPANSION INC TSOP1 MO-142BCD, TSOP-40 40 not_compliant 3A001.A.2.C 8542.32.00.51
AM29LV081B-90EE
AMD
Check for Price No Transferred 8.3886 Mbit 8 64K 1MX8 3 V 90 ns FLASH MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION YES YES 20 1 16 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 2.7 V CMOS MILITARY YES NOR TYPE R-PDSO-G40 Not Qualified e0 125 °C -55 °C 40 PLASTIC/EPOXY TSOP1 TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm ADVANCED MICRO DEVICES INC TSOP1 TSOP1, TSSOP40,.8,20 40 unknown 3A001.A.2.C 8542.32.00.51