Filter Your Search
1 - 3 of 3 results
|
AM29LV017D-120ED
AMD
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 8 | 64K | 2MX8 | 120 ns | FLASH | YES | YES | YES | 32 | 2000000 | 2.0972 M | PARALLEL | YES | 5 µA | 30 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||
|
AM29LV017D-120ED
Spansion
|
Check for Price | Yes | Yes | Obsolete | 16.7772 Mbit | 8 | 64K | 2MX8 | 3 V | 120 ns | FLASH | MINIMUM 1000K WRITE CYCLE; 20 YEAR DATA RETENTION | YES | YES | YES | 20 | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | unknown | EAR99 | 8542.32.00.51 | TSOP1 | TSOP1, TSSOP40,.8,20 | 40 | |||
|
AM29LV017D-120ED
Cypress Semiconductor
|
Check for Price | Yes | Active | 16.7772 Mbit | 8 | 64K | 2MX8 | 3/3.3 V | 120 ns | FLASH | YES | YES | YES | 32 | 2000000 | 2.0972 M | PARALLEL | YES | 5 µA | 30 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant |