Parametric results for: am29lv008bb-70rfeb under Flash Memories

Filter Your Search

1 - 8 of 8 results

|
-
-
-
Manufacturer Part Number: am29lv008bb70rf
Select parts from the table below to compare.
Compare
Compare
AM29LV008BB-70RFC
AMD
Check for Price No Transferred 8.3886 Mbit 8 16K,8K,32K,64K 1MX8 3 V 70 ns FLASH MINIMUM 1000K WRITE CYCLE; 20 YEAR DATA RETENTION BOTTOM YES YES 20 1000000 Write/Erase Cycles 1 1,2,1,15 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES YES 5 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE 70 ns R-PDSO-G40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY TSSOP TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm ADVANCED MICRO DEVICES INC TSOP1 TSOP1-R, TSSOP40,.8,20 40 unknown EAR99 8542.32.00.51
AM29LV008BB-70RFD
Spansion
Check for Price Yes Obsolete 8.3886 Mbit 8 16K,8K,32K,64K 1MX8 3 V 70 ns FLASH MINIMUM 1000K WRITE CYCLE; 20 YEAR DATA RETENTION; BOTTOM BOOT BLOCK BOTTOM YES YES 20 1 1,2,1,15 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE 70 ns R-PDSO-G40 Not Qualified e3 3 70 °C 40 PLASTIC/EPOXY TSSOP TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm SPANSION INC TSOP1 TSSOP, 40 compliant EAR99 8542.32.00.51
AM29LV008BB-70RFIB
AMD
Check for Price No Obsolete 8.3886 Mbit 8 16K,8K,32K,64K 1MX8 3 V 70 ns FLASH BOTTOM YES YES 20 100000 Write/Erase Cycles 1,2,1,15 1000000 1.0486 M PARALLEL 3 V YES YES 5 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE 70 ns R-PDSO-G40 e0 85 °C -40 °C 40 PLASTIC/EPOXY TSSOP TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm ADVANCED MICRO DEVICES INC TSSOP, TSSOP40,.8,20 unknown EAR99 8542.32.00.51
AM29LV008BB-70RFCB
AMD
Check for Price No Obsolete 8.3886 Mbit 8 16K,8K,32K,64K 1MX8 3 V 70 ns FLASH BOTTOM YES YES 20 100000 Write/Erase Cycles 1,2,1,15 1000000 1.0486 M PARALLEL 3 V YES YES 5 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE 70 ns R-PDSO-G40 e0 70 °C 40 PLASTIC/EPOXY TSSOP TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm ADVANCED MICRO DEVICES INC TSSOP, TSSOP40,.8,20 unknown EAR99 8542.32.00.51
AM29LV008BB-70RFI
Spansion
Check for Price No Obsolete 8.3886 Mbit 8 16K,8K,32K,64K 1MX8 3 V 70 ns FLASH MINIMUM 1000K WRITE CYCLE; 20 YEAR DATA RETENTION BOTTOM YES YES 20 1000000 Write/Erase Cycles 1 1,2,1,15 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES YES 5 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE 70 ns R-PDSO-G40 Not Qualified e0 3 85 °C -40 °C 260 40 PLASTIC/EPOXY TSSOP TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm SPANSION INC TSOP1 TSSOP, TSSOP40,.8,20 40 not_compliant EAR99 8542.32.00.51
AM29LV008BB-70RFF
Spansion
Check for Price Yes Obsolete 8.3886 Mbit 8 16K,8K,32K,64K 1MX8 3 V 70 ns FLASH MINIMUM 1000K WRITE CYCLE; 20 YEAR DATA RETENTION; BOTTOM BOOT BLOCK BOTTOM YES YES 20 1 1,2,1,15 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE 70 ns R-PDSO-G40 Not Qualified e3 3 85 °C -40 °C 40 PLASTIC/EPOXY TSSOP TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm SPANSION INC TSOP1 TSSOP, 40 compliant EAR99 8542.32.00.51
AM29LV008BB-70RFC
Spansion
Check for Price No Obsolete 8.3886 Mbit 8 16K,8K,32K,64K 1MX8 3 V 70 ns FLASH MINIMUM 1000K WRITE CYCLE; 20 YEAR DATA RETENTION BOTTOM YES YES 20 1000000 Write/Erase Cycles 1 1,2,1,15 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES YES 5 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE 70 ns R-PDSO-G40 Not Qualified e0 3 70 °C 260 40 PLASTIC/EPOXY TSSOP TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm SPANSION INC TSOP1 TSSOP, TSSOP40,.8,20 40 not_compliant EAR99 8542.32.00.51
AM29LV008BB-70RFI
AMD
Check for Price No Transferred 8.3886 Mbit 8 16K,8K,32K,64K 1MX8 3 V 70 ns FLASH MINIMUM 1000K WRITE CYCLE; 20 YEAR DATA RETENTION BOTTOM YES YES 20 1000000 Write/Erase Cycles 1 1,2,1,15 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES YES 5 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE 70 ns R-PDSO-G40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY TSSOP TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm ADVANCED MICRO DEVICES INC TSOP1 TSOP1-R, TSSOP40,.8,20 40 unknown EAR99 8542.32.00.51