Filter Your Search
1 - 4 of 4 results
|
AM29F800BT-120DTE1
AMD
|
Check for Price | Transferred | 8.3886 Mbit | 8 | 1MX8 | 5 V | 120 ns | FLASH | USER CONFG AS 512K X 16; TOP BOOT BLOCK | TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | X-XUUC-N44 | Not Qualified | 125 °C | -55 °C | 44 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||
|
AM29F800BT-120DTE1
Spansion
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 120 ns | FLASH | USER CONFG AS 512K X 16; TOP BOOT BLOCK | TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | X-XUUC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | SPANSION INC | compliant | 3A001.A.2.C | 8542.32.00.51 | |||||||
|
AM29F800BT-120DTE2
AMD
|
Check for Price | Transferred | 8.3886 Mbit | 16 | 512KX16 | 5 V | 120 ns | FLASH | MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION | 8 | TOP | 20 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-XUUC-N44 | Not Qualified | 125 °C | -55 °C | 44 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | unknown | 3A001.A.2.C | 8542.32.00.51 | DIE | DIE, | 44 | |||||
|
AM29F800BT-120DTE2
Spansion
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 120 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-XUUC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | SPANSION INC | compliant | 3A001.A.2.C | 8542.32.00.51 | DIE | DIE-44 | 44 |