Parametric results for: am29f800b-120si under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: am29f800b120si
Select parts from the table below to compare.
Compare
Compare
AM29F800B-120SI
Spansion
Check for Price No Obsolete 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 5 V 120 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES 100000 Write/Erase Cycles 1 1,2,1,15 512000 524.288 k SYNCHRONOUS PARALLEL 5 V YES 5 µA 60 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G44 Not Qualified e0 3 85 °C -40 °C 260 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.8 mm 28.2 mm 13.3 mm SPANSION INC SOIC SOP-44 44 unknown EAR99 8542.32.00.51
AM29F800B-120SI
AMD
Check for Price No Obsolete 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 5 V 120 ns FLASH 100K WRITE/ERASE CYCLES MIN 8 BOTTOM YES YES 100000 Write/Erase Cycles 1 1,2,1,15 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 5 V YES 5 µA 60 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.8 mm 28.2 mm 13.3 mm ADVANCED MICRO DEVICES INC SOIC SOP-44 44 unknown EAR99 8542.32.00.51