Parametric results for: am29f400bt90ef under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: am29f400bt90ef
Select parts from the table below to compare.
Compare
Compare
AM29F400BT-90EF
AMD
Check for Price Yes Transferred 4.1943 Mbit 16 16K,8K,32K,64K 256KX16 5 V 90 ns FLASH 8 TOP YES YES 1000000 Write/Erase Cycles 1,2,1,7 256000 262.144 k PARALLEL YES 5 µA 60 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL ADVANCED MICRO DEVICES INC TSSOP, TSSOP48,.8,20 unknown EAR99 8542.32.00.51
AM29F400BT-90EFT
Spansion
Check for Price Yes Yes Obsolete 4.1943 Mbit 16 256KX16 5 V 90 ns FLASH MINIMUM 1000K PROGRAM/ERASE CYCLE ;20 YEAR DATA RETENTION 8 TOP 20 1 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1, compliant EAR99 8542.32.00.51 TSOP1 48
AM29F400BT-90EF
Cypress Semiconductor
Check for Price Yes Obsolete 4.1943 Mbit 16 256KX16 5 V 90 ns FLASH TOP BOOT BLOCK 8 TOP 1 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 e3 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm CYPRESS SEMICONDUCTOR CORP LEAD FREE, MO-142BDD, TSOP-48 compliant EAR99 8542.32.00.51
AM29F400BT-90EF
Spansion
Check for Price Yes Yes Obsolete 4.1943 Mbit 16 16K,8K,32K,64K 256KX16 5 V 90 ns FLASH TOP BOOT BLOCK 8 TOP YES YES 1000000 Write/Erase Cycles 1 1,2,1,7 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V YES 5 µA 60 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC LEAD FREE, MO-142BDD, TSOP-48 unknown EAR99 8542.32.00.51 TSOP1 48 Spansion