Parametric results for: am29f400bb-90sf under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: am29f400bb90sf
Select parts from the table below to compare.
Compare
Compare
AM29F400BB-90SF
Spansion
Check for Price Buy Yes Yes Obsolete 4.1943 Mbit 16 16K,8K,32K,64K 256KX16 5 V 90 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES 1000000 Write/Erase Cycles 1 1,2,1,7 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V YES 5 µA 60 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G44 Not Qualified e3 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.8 mm 28.2 mm 13.3 mm SPANSION INC SOIC LEAD FREE, MO-180AAA, SOP-44 44 unknown EAR99 8542.32.00.51
AM29F400BB-90SF
AMD
Check for Price Buy Yes Transferred 4.1943 Mbit 16 16K,8K,32K,64K 256KX16 5 V 90 ns FLASH 8 BOTTOM YES YES 1000000 Write/Erase Cycles 1,2,1,7 256000 262.144 k PARALLEL YES 5 µA 60 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL ADVANCED MICRO DEVICES INC unknown EAR99 8542.32.00.51
AM29F400BB-90SF
Cypress Semiconductor
Check for Price Buy Yes Obsolete 4.1943 Mbit 16 256KX16 5 V 90 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G44 e3 85 °C -40 °C 44 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.8 mm 28.2 mm 13.3 mm CYPRESS SEMICONDUCTOR CORP LEAD FREE, MO-180AAA, SOP-44 compliant EAR99 8542.32.00.51