Parametric results for: am29f200bb120ef under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: am29f200bb120ef
Select parts from the table below to compare.
Compare
Compare
AM29F200BB-120EF
AMD
Check for Price Yes Transferred 2.0972 Mbit 16 16K,8K,32K,64K 128KX16 5 V 120 ns FLASH 8 BOTTOM YES YES 1000000 Write/Erase Cycles 1,2,1,3 128000 131.072 k PARALLEL YES 5 µA 60 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL ADVANCED MICRO DEVICES INC unknown EAR99 8542.32.00.51
AM29F200BB120EF
Spansion
Check for Price Yes Obsolete 2.0972 Mbit 8 256KX8 5 V 120 ns FLASH CONFIGURABLE AS 128K X 16 1 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING DUAL SPANSION INC compliant TSOP SOP, 48
AM29F200BB-120EF
Spansion
Check for Price Yes Yes Obsolete 2.0972 Mbit 16 16K,8K,32K,64K 128KX16 5 V 120 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES 1000000 Write/Erase Cycles 1 1,2,1,3 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V YES 5 µA 60 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC unknown EAR99 8542.32.00.51 TSOP1 LEAD FREE, MO-142DD, TSOP-48 48